+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-CPU6006L-N3

Diode: rectifying; THT; 600V; 30Ax2; Ifsm: 250A; TO247AC-3; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-CPU6006L-N3
TME Symbol:
VS-CPU6006L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.75V
Max. load current
60A
Reverse recovery time
42ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-CPU6006L-N3
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.