+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50210

Loudspeaker; 6W; 8Ω; Ø97x66.5mm; 380÷20000Hz; Sound level: 93dB


Manufacturer: VISATON

Manufacturer part number:
50210
TME Symbol:
VS-DK97-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
6W
Maximum power
10W
Impedance
Body dimensions
Ø97x66.5mm
Operating temperature
-40...110°C
Sound frequency
380...20000Hz
Sound level
93dB
Colour
black
Diameter
97mm
IP rating
IP67
Cable length
0.5m
Gross weight420.5 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50210
2 in TME stock
Net price for quantities from 1 pcs - 153.43 USDGross price for quantities from 1 pcs - 153.43 USD
Net price for quantities from 5 pcs - 139.55 USDGross price for quantities from 5 pcs - 139.55 USD
Net price for quantities from 10 pcs - 124.21 USDGross price for quantities from 10 pcs - 124.21 USD
Net price for quantities from 20 pcs - 116.17 USDGross price for quantities from 20 pcs - 116.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.