+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4488

Distance ring; Øout: 80mm; Øint: 65mm; Thk: 6.1mm


Manufacturer: VISATON

Manufacturer part number:
4488
TME Symbol:
VS-DRPL-7RV

Specification

Manufacturer
VISATON
Type of sound transducer accesories
distance ring
Colour
black
Outside diameter
80mm
Internal diameter
65mm
Thickness
6.1mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4488
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order