+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4482

Distance ring; Øout: 99.7mm; Øint: 74mm; Thk: 7.6mm

Manufacturer: VISATON

Manufacturer part number:
4482
TME Symbol:
VS-DRPL-8RV

Specification

Manufacturer
VISATON
Type of sound transducer accesories
distance ring
Colour
black
Related items
PL 8 RV - 4 Ohm
Outside diameter
99.7mm
Internal diameter
74mm
Thickness
7.6mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4482
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order