+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1004

Loudspeaker; 70W; 8Ω; Ø72x21.1mm; 2200÷23000Hz; Sound level: 91dB

Manufacturer: VISATON

Manufacturer part number:
1004
TME Symbol:
VS-DTW72-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
70W
Maximum power
110W
Impedance
Body dimensions
Ø72x21.1mm
Sound frequency
2200...23000Hz
Panel cutout diameter
50mm
Sound level
91dB
Resonant frequency
3kHz
Colour
black
Diameter
72mm
Mounting depth
17.5mm
Height
21.1mm
Dimensions
Gross weight120.98 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
1004
8 in TME stock
Net price for quantities from 1 pcs - 16.81 USDGross price for quantities from 1 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)