+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4613

Loudspeaker; general purpose; 60W; 4Ω; Ø152x56mm; 70÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
4613
TME Symbol:
VS-DX13-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
60W
Maximum power
80W
Impedance
Body dimensions
Ø152x56mm
Operating temperature
-25...70°C
Sound frequency
70Hz...20kHz
Panel cutout diameter
116mm
Sound level
86dB
Resonant frequency
90Hz
Colour
black
Diameter
130mm
Mounting depth
49mm
Height
49mm
Kit contents
  • loudspeaker grille x2
  • loudspeaker x2
Dimensions
Gross weight1.8743 kg
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4613
7 in TME stock
Net price for quantities from 1 pcs - 44.83 USDGross price for quantities from 1 pcs - 44.83 USD
Net price for quantities from 5 pcs - 40.90 USDGross price for quantities from 5 pcs - 40.90 USD
Net price for quantities from 20 pcs - 40.27 USDGross price for quantities from 20 pcs - 40.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts