+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E4PH6006L-N3

Diode: rectifying; THT; 600V; 60A; Ifsm: 425A; TO247AD-2; tube; 68ns


Manufacturer: VISHAY

Manufacturer part number:
VS-E4PH6006L-N3
TME Symbol:
VS-E4PH6006L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
425A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
68ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E4PH6006L-N3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD