+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E4PU3006L-N3

Diode: rectifying; THT; 600V; 30A; Ifsm: 240A; TO247AD-2; tube; 65ns


Manufacturer: VISHAY

Manufacturer part number:
VS-E4PU3006L-N3
TME Symbol:
VS-E4PU3006L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.24kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.6V
Reverse recovery time
65ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E4PU3006L-N3
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.