+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E4TU2006FP-N3

Diode: rectifying; THT; 600V; 20A; Ifsm: 190A; TO220FP-2; tube; 61ns

Manufacturer: VISHAY

Manufacturer part number:
VS-E4TU2006FP-N3
TME Symbol:
VS-E4TU2006FP-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
190A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.63V
Reverse recovery time
61ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E4TU2006FP-N3
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)