+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5PH7506L-N3

Diode: rectifying; THT; 600V; 75A; Ifsm: 615A; TO247AD-2; tube; 57ns

Manufacturer: VISHAY

Manufacturer part number:
VS-E5PH7506L-N3
TME Symbol:
VS-E5PH7506L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
615A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
150A
Reverse recovery time
57ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E5PH7506L-N3
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.