+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5PH7506LHN3

Diode: rectifying; THT; 600V; 75A; Ifsm: 615A; TO247AD; Ufmax: 1.7V

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-E5PH7506LHN3
TME Symbol:
VS-E5PH7506LHN3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
615A
Case
TO247AD
Max. forward voltage
1.7V
Reverse recovery time
32ns
Gross weight5.6 g
See other products in this category: THT universal diodes VISHAY,
*
VS-E5PH7506LHN3
0 in TME stock
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 500.
Multiplicity: 25.