+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5PX6012L-N3

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 420A; TO247AD-2; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-E5PX6012L-N3
TME Symbol:
VS-E5PX6012L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
420A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
3.15V
Max. load current
120A
Reverse recovery time
120ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E5PX6012L-N3
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.