+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-EPH3006-N3

Diode: rectifying; THT; 600V; 30A; Ifsm: 220A; TO247AC-2; tube; 26ns


Manufacturer: VISHAY

Manufacturer part number:
VS-EPH3006-N3
TME Symbol:
VS-EPH3006-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
220A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
2.65V
Reverse recovery time
26ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-EPH3006-N3
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 2.96 USDGross price for quantities from 25 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 125 pcs - 2.68 USDGross price for quantities from 125 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.32 USDGross price for quantities from 1000 pcs - 2.32 USD
Net price for quantities from 2500 pcs - 2.23 USDGross price for quantities from 2500 pcs - 2.23 USD
Net price for quantities from 5000 pcs - 2.15 USDGross price for quantities from 5000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.