+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH0806-M3

Diode: rectifying; THT; 600V; 8A; Ifsm: 80A; TO220AC; tube; 21ns

Manufacturer: VISHAY

Manufacturer part number:
VS-ETH0806-M3
TME Symbol:
VS-ETH0806-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.65V
Max. load current
16A
Reverse recovery time
21ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-ETH0806-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)