+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH1506-1HM3

Diode: rectifying; THT; 600V; 15A; Ifsm: 160A; IPAK,TO262AA; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-ETH1506-1HM3
TME Symbol:
VS-ETH1506-1HM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
160A
Case
IPAK, TO262AA
Kind of package
tube
Max. forward voltage
2.45V
Reverse recovery time
42ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-ETH1506-1HM3
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.