+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH1506FP-M3

Diode: rectifying; THT; 600V; 15A; Ifsm: 160A; TO220FP-2; tube; 29ns

Manufacturer: VISHAY

Manufacturer part number:
VS-ETH1506FP-M3
TME Symbol:
VS-ETH1506FP-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
160A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
2.45V
Reverse recovery time
29ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-ETH1506FP-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.