+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH3006FP-M3

Diode: rectifying; THT; 600V; 30A; Ifsm: 180A; TO220FP-2; tube; 27ns


Manufacturer: VISHAY

Manufacturer part number:
VS-ETH3006FP-M3
TME Symbol:
VS-ETH3006FP-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
180A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.4V
Reverse recovery time
27ns
Gross weight2.063 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-ETH3006FP-M3
196 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs