+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH3007THN3

Diode: rectifying; THT; 650V; 30A; Ifsm: 210A; TO220AC; tube; 37ns


Manufacturer: VISHAY

Manufacturer part number:
VS-ETH3007THN3
TME Symbol:
VS-ETH3007THN3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
210A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.1V
Reverse recovery time
37ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-ETH3007THN3
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.