+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

4506

Loudspeaker; without membrane; 25W; 8Ω; 58x58x21mm; Ø: 40mm

Manufacturer: VISATON

Manufacturer part number:
4506
TME Symbol:
VS-EX60S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
without membrane
Power
25W
Impedance
Body dimensions
58x58x21mm
Operating temperature
-25...70°C
Colour
black
Diameter
40mm
Dimensions
Gross weight124 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4506
0 in TME stock
Net price for quantities from 1 pcs - 54.52 USDGross price for quantities from 1 pcs - 54.52 USD
Net price for quantities from 20 pcs - 50.57 USDGross price for quantities from 20 pcs - 50.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 2 pcsCardboard = 8 pcs