+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2000

Loudspeaker; general purpose; 10W; 8Ω; 80÷20000Hz; 96mm


Manufacturer: VISATON

Manufacturer part number:
2000
TME Symbol:
VS-FR-8-JS

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
15W
Impedance
8Ω
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Panel cutout diameter
75mm
Sound level
83dB
Resonant frequency
130Hz
Colour
black
Diameter
96mm
Height
80mm
Dimensions
Gross weight248.12 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2000
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
Net price for quantities from 20 pcs - 9.19 USDGross price for quantities from 20 pcs - 9.19 USD
Net price for quantities from 50 pcs - 8.86 USDGross price for quantities from 50 pcs - 8.86 USD