+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4622

Loudspeaker; general purpose; 20W; 4Ω; Ø130x36mm; 100÷22000Hz


Manufacturer: VISATON

Manufacturer part number:
4622
TME Symbol:
VS-FR10F-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø130x36mm
Operating temperature
-25...70°C
Sound frequency
100...22000Hz
Panel cutout diameter
94mm
Sound level
86dB
Resonant frequency
133Hz
Colour
black
Diameter
100mm
Mounting depth
32mm
Height
35mm
Dimensions
Gross weight219.5 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4622
14 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 3 pcs - 7.33 USDGross price for quantities from 3 pcs - 7.33 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 48 pcs