+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2204

Loudspeaker; 10W; 4Ω; 58.5x58.5x28mm; 120÷20000Hz; Ø: 56mm


Manufacturer: VISATON

Manufacturer part number:
2204
TME Symbol:
VS-FR58-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
12W
Impedance
Body dimensions
58.5x58.5x28mm
Operating temperature
-40...100°C
Sound frequency
120Hz...20kHz
Sound level
81dB
Resonant frequency
190Hz
Colour
black
Diameter
56mm
Height
28mm
Dimensions
Gross weight137.8 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2204
5 in TME stock
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Net price for quantities from 20 pcs - 8.81 USDGross price for quantities from 20 pcs - 8.81 USD
Net price for quantities from 200 pcs - 8.25 USDGross price for quantities from 200 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.