+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2127

Gasket; Øout: 88mm; Øint: 73mm; Thk: 1.8mm


Manufacturer: VISATON

Manufacturer part number:
2127
TME Symbol:
VS-FR8WP

Specification

Manufacturer
VISATON
Type of sound transducer accesories
gasket
Related items
VS-FR8WP-4, VS-FR8WP-4B, VS-FR8WP-8, VS-FR8WP-8B
Outside diameter
88mm
Internal diameter
73mm
Thickness
1.8mm
Gross weight1.529 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2127
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Packaging method by the manufacturer:Bag = 25 pcs