+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4570

Loudspeaker; general purpose; 30W; 4Ω; 60÷20000Hz; 129mm


Manufacturer: VISATON

Manufacturer part number:
4570
TME Symbol:
VS-FX-13

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
30W
Maximum power
50W
Impedance
4Ω
Operating temperature
-25...70°C
Sound frequency
60...20000Hz
Panel cutout diameter
113mm
Sound level
85dB
Resonant frequency
100Hz
Colour
black
Diameter
129mm
Height
55mm
Dimensions
Gross weight529.1 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4570
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 29.70 USD
Net price for quantities from 5 pcs - 26.40 USDGross price for quantities from 5 pcs - 26.40 USD
Net price for quantities from 20 pcs - 24.92 USDGross price for quantities from 20 pcs - 24.92 USD