+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4692

Loudspeaker; tweeter; 40W; 4Ω; Ø115x46mm; 70Hz÷22kHz; Ø: 99mm

Manufacturer: VISATON

Manufacturer part number:
4692
TME Symbol:
VS-FX104

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
40W
Maximum power
70W
Impedance
Body dimensions
Ø115x46mm
Operating temperature
-25...70°C
Sound frequency
70Hz...22kHz
Panel cutout diameter
93mm
Sound level
84dB
Resonant frequency
110Hz
Colour
black
Diameter
99mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
4692
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order