+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GBPC2502A

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 25A

Manufacturer: VISHAY

Manufacturer part number:
VS-GBPC2502A
TME Symbol:
VS-GBPC2502A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-A
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight16 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-GBPC2502A
0 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.18 USDGross price for quantities from 50 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
Net price for quantities from 200 pcs - 4.80 USDGross price for quantities from 200 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.53 USDGross price for quantities from 500 pcs - 4.53 USD
Net price for quantities from 1000 pcs - 4.31 USDGross price for quantities from 1000 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)