+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GBPC2502W

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 25A

Manufacturer: VISHAY

Manufacturer part number:
VS-GBPC2502W
TME Symbol:
VS-GBPC2502W

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.0mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight16 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-GBPC2502W
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.89 USDGross price for quantities from 50 pcs - 5.89 USD
Net price for quantities from 100 pcs - 5.52 USDGross price for quantities from 100 pcs - 5.52 USD
Net price for quantities from 200 pcs - 5.18 USDGross price for quantities from 200 pcs - 5.18 USD
Net price for quantities from 500 pcs - 4.79 USDGross price for quantities from 500 pcs - 4.79 USD
Net price for quantities from 1000 pcs - 4.51 USDGross price for quantities from 1000 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)