+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GBPC2510A

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 25A

Manufacturer: VISHAY

Manufacturer part number:
VS-GBPC2510A
TME Symbol:
VS-GBPC2510A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-A
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight16 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-GBPC2510A
0 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)