+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GT150YG120NT

Module: IGBT; transistor/transistor; H-bridge,NTC thermistor

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-GT150YG120NT
TME Symbol:
VS-GT150YG120NT

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
150A
Case
ECONO3
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
675A
Technology
Trench
Mechanical mounting
screw
Gross weight94 g
See other products in this category: IGBT modules VISHAY,
*
VS-GT150YG120NT
0 in TME stock
Net price for quantities from 10 pcs - 419.21 USDGross price for quantities from 10 pcs - 419.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.