+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GT200TS065S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 378A

Manufacturer: VISHAY

Manufacturer part number:
VS-GT200TS065S
TME Symbol:
VS-GT200TS065S

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
378A
Case
INT-A-Pak
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
810A
Mechanical mounting
screw
Gross weight185 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT200TS065S
0 in TME stock
Net price for quantities from 1 pcs - 140.97 USDGross price for quantities from 1 pcs - 140.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.