+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GT90DA120U

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 106A; SOT227B


Manufacturer: VISHAY

Manufacturer part number:
VS-GT90DA120U
TME Symbol:
VS-GT90DA120U

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
106A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
350A
Technology
Trench
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT90DA120U
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 37.59 USDGross price for quantities from 160 pcs - 37.59 USD