+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GT90DA60U

Module: IGBT; single transistor; Urmax: 600V; Ic: 90A; SOT227B

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-GT90DA60U
TME Symbol:
VS-GT90DA60U

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
90A
Case
SOT227B
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Trench
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight32 g
See other products in this category: IGBT modules VISHAY,
*
VS-GT90DA60U
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 160.
Multiplicity: 10.
Net price for quantities from 160 pcs - 34.44 USDGross price for quantities from 160 pcs - 34.44 USD