+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA04SD60SLHM3

Diode: rectifying; SMD; 600V; 4A; 42ns; DPAK; Ufmax: 1.8V


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA04SD60SLHM3
TME Symbol:
VS-HFA04SD60SLHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
4A
Reverse recovery time
42ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.8V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA04SD60SLHM3
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 75 pcs - 0.87 USDGross price for quantities from 75 pcs - 0.87 USD
Net price for quantities from 300 pcs - 0.77 USDGross price for quantities from 300 pcs - 0.77 USD
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.73 USD
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
Net price for quantities from 6000 pcs - 0.65 USDGross price for quantities from 6000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.