+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA04TB60S-M3

Diode: rectifying; SMD; 600V; 4A; 17ns; D2PAK,TO263AB; Ufmax: 2.2V


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA04TB60S-M3
TME Symbol:
VS-HFA04TB60S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
4A
Reverse recovery time
17ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
2.2V
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA04TB60S-M3
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
Net price for quantities from 8000 pcs - 0.55 USDGross price for quantities from 8000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.