+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2910

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W


Manufacturer: VISATON

Manufacturer part number:
2910
TME Symbol:
VS-K28WP-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
50Ω
Body dimensions
Ø28x5.5mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
21mm
Sound level
75dB
Resonant frequency
600Hz
Colour
black
Diameter
28mm
IP rating
IP65
Height
5.5mm
Dimensions
Gross weight7.17 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2910
161 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 5 pcs - 5.70 USDGross price for quantities from 5 pcs - 5.70 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 20 pcs - 4.26 USDGross price for quantities from 20 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 64 pcs