+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2841

Loudspeaker; miniature,general purpose; 1W; 50Ω; Ø40x4.5mm; IP65


Manufacturer: VISATON

Manufacturer part number:
2841
TME Symbol:
VS-K40-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
1W
Maximum power
2W
Impedance
50Ω
Body dimensions
Ø40x4.5mm
Operating temperature
-40...70°C
Sound frequency
350...6000Hz
Panel cutout diameter
36.5mm
Sound level
83dB
Resonant frequency
520Hz
Diameter
40mm
IP rating
IP65
Height
4.5mm
Dimensions
Gross weight9.13 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2841
120 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 6.78 USDGross price for quantities from 5 pcs - 6.78 USD
Net price for quantities from 36 pcs - 5.59 USDGross price for quantities from 36 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs