+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2840

Loudspeaker; miniature,general purpose; 1W; 8Ω; Ø40x4.5mm; Ø: 40mm


Manufacturer: VISATON

Manufacturer part number:
2840
TME Symbol:
VS-K40-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø40x4.5mm
Operating temperature
-40...70°C
Sound frequency
350...6000Hz
Panel cutout diameter
36.5mm
Sound level
83dB
Resonant frequency
520Hz
Diameter
40mm
IP rating
IP65
Height
4.5mm
Dimensions
Gross weight8.855 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2840
99 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 36 pcs - 4.82 USDGross price for quantities from 36 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs