+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2899

Loudspeaker; miniature; 2W; 50Ω; Ø50x17mm; 250Hz÷10kHz; Ø: 50mm


Manufacturer: VISATON

Manufacturer part number:
2899
TME Symbol:
VS-K5050

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
50Ω
Body dimensions
Ø50x17mm
Operating temperature
-40...70°C
Sound frequency
250Hz...10kHz
Panel cutout diameter
45mm
Sound level
83dB
Resonant frequency
400Hz
Colour
black
Diameter
50mm
IP rating
IP65
Gross weight51.88 g
Certificates
See other products in this category: Speakers VISATON,
*
2899
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.