+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2949

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W


Manufacturer: VISATON

Manufacturer part number:
2949
TME Symbol:
VS-K50FL-16

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
16Ω
Body dimensions
Ø50x8mm
Operating temperature
-40...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
48mm
Sound level
80dB
Resonant frequency
340Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
8mm
Dimensions
Gross weight13.22 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2949
11 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 6.60 USDGross price for quantities from 5 pcs - 6.60 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 20 pcs - 5.34 USDGross price for quantities from 20 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.