+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2916

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W


Manufacturer: VISATON

Manufacturer part number:
2916
TME Symbol:
VS-K50WP-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
50Ω
Body dimensions
Ø50x18mm
Operating temperature
-40...70°C
Sound frequency
180...17000Hz
Panel cutout diameter
46mm
Sound level
84dB
Resonant frequency
300Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
18mm
Dimensions
Gross weight55.1 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2916
175 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 6.04 USDGross price for quantities from 3 pcs - 6.04 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.