+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2907

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2907
TME Symbol:
VS-K57C-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø57x20mm
Operating temperature
-25...70°C
Sound frequency
350...6800Hz
Sound level
87dB
Resonant frequency
550Hz
Colour
black
Diameter
57mm
IP rating
IP65
Height
17mm
Dimensions
Gross weight35.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2907
97 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 4.04 USDGross price for quantities from 20 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.