+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2918

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2918
TME Symbol:
VS-K64WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø64x19.3mm
Operating temperature
-40...80°C
Sound frequency
200Hz...15kHz
Panel cutout diameter
60mm
Sound level
86dB
Resonant frequency
300Hz
Colour
black
Diameter
64mm
IP rating
IP65
Height
19.3mm
Dimensions
Gross weight59.8 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2918
134 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.08 USDGross price for quantities from 3 pcs - 7.08 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 6.49 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.