+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC8005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1V; If: 8A; THT

Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC8005
TME Symbol:
VS-KBPC8005

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC8005
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 200 pcs - 2.87 USDGross price for quantities from 200 pcs - 2.87 USD
Net price for quantities from 250 pcs - 2.80 USDGross price for quantities from 250 pcs - 2.80 USD
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.34 USD
Net price for quantities from 2000 pcs - 2.12 USDGross price for quantities from 2000 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)