+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9089

Loudspeaker; general purpose; 80W; 8Ω; 450÷13000Hz; 100mm


Manufacturer: VISATON

Manufacturer part number:
9089
TME Symbol:
VS-M10-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
80W
Maximum power
100W
Impedance
Sound frequency
450...13000Hz
Panel cutout diameter
95mm
Sound level
90dB
Resonant frequency
700Hz
Colour
black
Diameter
100mm
Height
49.2mm
Dimensions
Gross weight341.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9089
133 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 15.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs