+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-MBRB20100CTLHM3

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 100V; 20A


Manufacturer: VISHAY

Manufacturer part number:
VS-MBRB20100CTLHM3
TME Symbol:
VS-MBRB20100CTLHM3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
common cathode, double
Max. forward voltage
0.8V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VS-MBRB20100CTLHM3
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 400 pcs - 1.25 USDGross price for quantities from 400 pcs - 1.25 USD
Net price for quantities from 800 pcs - 1.17 USDGross price for quantities from 800 pcs - 1.17 USD
Net price for quantities from 4000 pcs - 1.12 USDGross price for quantities from 4000 pcs - 1.12 USD
Net price for quantities from 8000 pcs - 1.07 USDGross price for quantities from 8000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.