+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-MBRB4045CTLHM3

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 45V; 40A


Manufacturer: VISHAY

Manufacturer part number:
VS-MBRB4045CTLHM3
TME Symbol:
VS-MBRB4045CTLHM3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
45V
Load current
40A
Semiconductor structure
common cathode, double
Max. forward voltage
0.6V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VS-MBRB4045CTLHM3
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 400 pcs - 1.44 USDGross price for quantities from 400 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 800 pcs - 1.29 USDGross price for quantities from 800 pcs - 1.29 USD
Net price for quantities from 1600 pcs - 1.25 USDGross price for quantities from 1600 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.