+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8013

Loudspeaker; shielded,general purpose; 40W; 8Ω; 131x131x61mm


Manufacturer: VISATON

Manufacturer part number:
8013
TME Symbol:
VS-SC-13

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, shielded
Power
40W
Maximum power
60W
Impedance
8Ω
Body dimensions
131x131x61mm
Operating temperature
-25...70°C
Sound frequency
13kHz
Panel cutout diameter
113mm
Sound level
90dB
Resonant frequency
78Hz
Colour
black
Diameter
130mm
Height
61mm
Dimensions
Gross weight676.8 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8013
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.33 USDGross price for quantities from 1 pcs - 37.33 USD
Net price for quantities from 5 pcs - 33.39 USDGross price for quantities from 5 pcs - 33.39 USD
Net price for quantities from 20 pcs - 31.12 USDGross price for quantities from 20 pcs - 31.12 USD