+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8048

Loudspeaker; shielded,general purpose; 2W; 8Ω; 41x71x27mm; Ø: 70mm


Manufacturer: VISATON

Manufacturer part number:
8048
TME Symbol:
VS-SC4.7ND-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, shielded
Power
2W
Maximum power
4W
Impedance
Body dimensions
41x71x27mm
Operating temperature
-25...70°C
Sound frequency
220...20000Hz
Diameter
70mm
Dimensions
Gross weight47 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8048
243 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
Net price for quantities from 25 pcs - 6.39 USDGross price for quantities from 25 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.