+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8006

Loudspeaker; shielded,general purpose; 10W; 8Ω; 50.5x90.5x43mm


Manufacturer: VISATON

Manufacturer part number:
8006
TME Symbol:
VS-SC5.9-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, shielded
Power
10W
Maximum power
15W
Impedance
Body dimensions
50.5x90.5x43mm
Operating temperature
-25...70°C
Sound frequency
130...20000Hz
Dimensions
Gross weight225.2 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8006
401 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 3 pcs - 10.01 USDGross price for quantities from 3 pcs - 10.01 USD
Net price for quantities from 5 pcs - 8.86 USDGross price for quantities from 5 pcs - 8.86 USD
Net price for quantities from 80 pcs - 8.28 USDGross price for quantities from 80 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs