+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8055

Loudspeaker; 4Ω; 150÷17000Hz


Manufacturer: VISATON

Manufacturer part number:
8055
TME Symbol:
VS-SC5.9ND/4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Maximum power
3W
Impedance
Sound frequency
150...17000Hz
Gross weight57.5 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8055
7 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 5 pcs - 11.38 USDGross price for quantities from 5 pcs - 11.38 USD
Net price for quantities from 10 pcs - 8.76 USDGross price for quantities from 10 pcs - 8.76 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.